
* Images are for reference only
RSF5JT20K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RSF5JT20K0
- JLCPCB Part #
- C7064257
- Package
- Plugin,D8xL24.5mm
- Description
- -55℃~+235℃ 20kΩ 5W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D8xL24.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
200+
$0.1935
500+
$0.1871
1000+
$0.1839
Related Products
Welcome back, may I help you?