
* Images are for reference only
RNS1FTD412R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNS1FTD412R
- JLCPCB Part #
- C5732954
- Package
- Plugin,D2.4xL6mm
- Description
- -55℃~+155℃ 1W 412Ω Metal Film Resistors ±1% ±100ppm/℃ Plugin,D2.4xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1153
200+
$0.0461
500+
$0.0446
1000+
$0.0438
Welcome back, may I help you?