
* Images are for reference only
RNF18JTD20K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF18JTD20K0
- JLCPCB Part #
- C2587647
- Package
- Plugin,D1.8xL3.3mm
- Description
- -55℃~+155℃ 125mW 20kΩ Metal Film Resistor ±100ppm/℃ ±5% 插件,D1.8xL3.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1469
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
200+
$0.0064
500+
$0.0062
1000+
$0.0061
Welcome back, may I help you?