
* Images are for reference only
RNF14GTD150K
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF14GTD150K
- JLCPCB Part #
- C3468195
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 150kΩ 250mW Metal Film Resistor ±100ppm/℃ ±2% 插件,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1544
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0157
200+
$0.0061
500+
$0.0059
1000+
$0.0058
Welcome back, may I help you?