
* Images are for reference only
RNF14BAE75K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF14BAE75K0
- JLCPCB Part #
- C3411572
- Package
- Plugin,D2.4xL6.4mm
- Description
- -55℃~+155℃ 250mW 75kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2064
200+
$0.0798
500+
$0.0771
1000+
$0.0757
Welcome back, may I help you?