
* Images are for reference only
RNF12FBC35K7
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF12FBC35K7
- JLCPCB Part #
- C7058488
- Package
- Plugin,D2.8xL8.8mm
- Description
- -55℃~+155℃ 35.7kΩ 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.8xL8.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
200+
$0.0229
500+
$0.0221
1000+
$0.0218
Welcome back, may I help you?