
* Images are for reference only
RNF12FAC6R80
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RNF12FAC6R80
- JLCPCB Part #
- C2644369
- Package
- Plugin,D2.8xL8.8mm
- Description
- -55℃~+155℃ 500mW 6.8Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.8xL8.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
200+
$0.0264
500+
$0.0254
1000+
$0.0249
Welcome back, may I help you?