
* Images are for reference only
RMCW1020JT9R10
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RMCW1020JT9R10
- JLCPCB Part #
- C7292744
- Package
- 1020
- Description
- -55℃~+155℃ 1W 9.1Ω Thick Film Resistor ±400ppm/℃ ±5% 1020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2362
200+
$0.0943
500+
$0.0912
1000+
$0.0896
Welcome back, may I help you?