
* Images are for reference only
RMCP1206JT9K10
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RMCP1206JT9K10
- JLCPCB Part #
- C7055740
- Package
- 1206
- Description
- -55℃~+155℃ 500mW 9.1kΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 933
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0099
500+
$0.0096
1000+
$0.0094
Welcome back, may I help you?