
* Images are for reference only
RMCP0805FT75R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RMCP0805FT75R0
- JLCPCB Part #
- C3983692
- Package
- 0805
- Description
- -55℃~+155℃、-55℃~+155℃、-55℃~+155℃、-55℃~+155℃ 100mW、100mW、100mW、333mW 75Ω、215Ω、16.5kΩ、432kΩ Thick Film Resistor、Thin Film Resistor、Thin Film Resistor、Thin Film Resistor ±1%、±0.1%、±0.1%、±0.05% ±100ppm/℃、±25ppm/℃、±25ppm/℃、±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2421
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
200+
$0.0039
500+
$0.0038
1000+
$0.0037
Welcome back, may I help you?