
* Images are for reference only
RMCF1210JT1K50
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RMCF1210JT1K50
- JLCPCB Part #
- C3970339
- Package
- 1210
- Description
- -55℃~+155℃ 1.5kΩ 333mW Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0102
500+
$0.0100
1500+
$0.0098
4000+
$0.0097
Welcome back, may I help you?