
* Images are for reference only
RMCF1210FT53K6
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RMCF1210FT53K6
- JLCPCB Part #
- C3976570
- Package
- 1210
- Description
- -55℃~+155℃ 500mW 53.6kΩ Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1106
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
200+
$0.0085
500+
$0.0082
1000+
$0.0081
Welcome back, may I help you?