
* Images are for reference only
RMCF01005FT4K22
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RMCF01005FT4K22
- JLCPCB Part #
- C5856163
- Package
- 1005
- Description
- -55℃~+125℃ 30mW 4.22kΩ Thick Film Resistor ±1% ±200ppm/℃ 1005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 564
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
200+
$0.0164
500+
$0.0159
1000+
$0.0156
Welcome back, may I help you?