
* Images are for reference only
RC12JT27R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RC12JT27R0
- JLCPCB Part #
- C2585471
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 27Ω Carbon Composition Resistor ±5% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1253
200+
$0.0485
500+
$0.0468
1000+
$0.0460
Related Products
Welcome back, may I help you?