
* Images are for reference only
RC12JB2R00
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RC12JB2R00
- JLCPCB Part #
- C2646042
- Package
- Plugin,D3.6xL9.5mm
- Description
- -55℃~+125℃ 2Ω 500mW Carbon Composition Resistor ±5% 插件,D3.6xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2147
200+
$0.0831
500+
$0.0802
1000+
$0.0787
Welcome back, may I help you?