
* Images are for reference only
RAVF324DJT10K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- RAVF324DJT10K0
- JLCPCB Part #
- C2584121
- Package
- SMD-8P,3.1x5.1mm
- Description
- 10kΩ 125mW 4 8 ±200ppm/℃ ±5% SMD-8P,3.1x5.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
200+
$0.0237
500+
$0.0228
1000+
$0.0224
Welcome back, may I help you?