
* Images are for reference only
PCF14JT330K
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- PCF14JT330K
- JLCPCB Part #
- C2586755
- Package
- Plugin,P=5mm
- Description
- -55℃~+155℃ -850ppm/℃~0ppm/℃ 330kΩ Carbon Film Resistor ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2185
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
200+
$0.0043
500+
$0.0042
1000+
$0.0041
Welcome back, may I help you?