
* Images are for reference only
NWW10FB11R0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- NWW10FB11R0
- JLCPCB Part #
- C2647056
- Package
- Plugin,D9.5xL45.2mm
- Description
- -55℃~+350℃ 10W 11Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4520
200+
$0.5626
500+
$0.5417
1000+
$0.5321
Welcome back, may I help you?