
* Images are for reference only
MR5JB60L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MR5JB60L0
- JLCPCB Part #
- C2646621
- Package
- Plugin,D8.4xL23.5mm
- Description
- 5W 60mΩ Current Sense Resistor ±5% 插件,D8.4xL23.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5126
200+
$0.1993
500+
$0.1912
1000+
$0.1880
Welcome back, may I help you?