
* Images are for reference only
MR3JT25L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MR3JT25L0
- JLCPCB Part #
- C2593953
- Package
- Plugin,D5.2xL14.2mm
- Description
- 25mΩ 3W Current Sense Resistor ±5% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4510
200+
$0.1746
750+
$0.1685
1500+
$0.1654
Welcome back, may I help you?