
* Images are for reference only
MR3FT40L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MR3FT40L0
- JLCPCB Part #
- C2594026
- Package
- Plugin,D5.2xL14.2mm
- Description
- 3W 40mΩ Current Sense Resistor ±1% 插件,D5.2xL14.2mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5592
200+
$0.2169
750+
$0.2089
1500+
$0.2057
Welcome back, may I help you?