
* Images are for reference only
MR3FB60L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MR3FB60L0
- JLCPCB Part #
- C7305890
- Package
- Plugin,D5.2xL14.2mm
- Description
- -55℃~+275℃ 3W 60mΩ ±1% 插件,D5.2xL14.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5525
200+
$0.2207
500+
$0.2127
1000+
$0.2094
Welcome back, may I help you?