
* Images are for reference only
MR1FB30L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MR1FB30L0
- JLCPCB Part #
- C6675875
- Package
- Plugin,D3.4xL9.8mm
- Description
- -55℃~+275℃ 1W 30mΩ ±1% 插件,D3.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
200+
$0.2723
500+
$0.2626
1000+
$0.2594
Welcome back, may I help you?