
* Images are for reference only
MPR5JB20L0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MPR5JB20L0
- JLCPCB Part #
- C2642746
- Package
- Plugin,P=10mm
- Description
- -55℃~+275℃ 20mΩ 5W Metal Film Resistor ±350ppm/℃ ±5% Plugin,P=10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2773
200+
$0.1073
500+
$0.1036
1000+
$0.1017
Welcome back, may I help you?