
* Images are for reference only
MLFA1JTD13K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MLFA1JTD13K0
- JLCPCB Part #
- C7230540
- Package
- 0207
- Description
- -55℃~+155℃ 13kΩ 1W Thin Film Resistor ±100ppm/℃ ±5% 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1913
200+
$0.0763
500+
$0.0737
1000+
$0.0726
Welcome back, may I help you?