
* Images are for reference only
MGM3JT9M10
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MGM3JT9M10
- JLCPCB Part #
- C7225440
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+175℃ 3W 9.1MΩ Metal Film Resistor ±100ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2505
200+
$0.1001
500+
$0.0967
1000+
$0.0949
Welcome back, may I help you?