
* Images are for reference only
MG2JT180K
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- MG2JT180K
- JLCPCB Part #
- C6666845
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+175℃ 180kΩ 2W Metal Film Resistors ±100ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2925
200+
$0.1167
500+
$0.1128
1000+
$0.1109
Welcome back, may I help you?