
* Images are for reference only
LPS2618KT222
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- LPS2618KT222
- JLCPCB Part #
- C17657916
- Package
- SMD,6.6x4.5mm
- Description
- 100mA 2.2mH 30mA 8.5Ω ±10% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4498
200+
$0.5796
500+
$0.5588
1000+
$0.5507
Welcome back, may I help you?