
* Images are for reference only
HVCB2512JKD50K0
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- HVCB2512JKD50K0
- JLCPCB Part #
- C4291992
- Package
- 2512
- Description
- -55℃~+150℃ 2W 50kΩ Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4980
200+
$0.9665
500+
$0.9328
1000+
$0.9167
Welcome back, may I help you?