
* Images are for reference only
HCJ0402ZT0R00
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- HCJ0402ZT0R00
- JLCPCB Part #
- C346504
- Package
- 0402
- Description
- -55℃~+155℃ 0Ω 125mW 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19850
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 19695
In-stock Item Pricing
Qty Unit Price
1+
$0.2035
50+
$0.1579
150+
$0.1383
500+
$0.1139
2500+
$0.1030
5000+
$0.0966
Related Products
Welcome back, may I help you?