This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FRC2512JT9R10

Extended
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
FRC2512JT9R10
JLCPCB Part #
C5640513
Package
2512
Description
-55℃~+155℃ 1W 9.1Ω Thick Film Resistor ±5% ±600ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0789
200+ $0.4303
500+ $0.4159
1000+ $0.4095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons