This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FRC0402JT9R10

Extended
Manufacturer
SEI(Stackpole Elec)
MFR.Part #
FRC0402JT9R10
JLCPCB Part #
C5640396
Package
0402
Description
-55℃~+155℃ 63mW 9.1Ω Thick Film Resistor ±5% ±600ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1301
200+ $0.0519
500+ $0.0502
1000+ $0.0494

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons