
* Images are for reference only
ESDU03A5V5R17V
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- ESDU03A5V5R17V
- JLCPCB Part #
- C20949699
- Package
- 0603
- Description
- -55℃~+125℃ 0.05pF 1 17V 1nA 5.5V ESD IEC 61000-4-2 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
200+
$0.0327
500+
$0.0318
1000+
$0.0311
Related Products
Welcome back, may I help you?