
* Images are for reference only
ESDU02A12VR17V
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- ESDU02A12VR17V
- JLCPCB Part #
- C22266491
- Package
- 0402
- Description
- -55℃~+125℃ 0.05pF 1 12V 1nA 25V ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
200+
$0.0267
500+
$0.0257
1000+
$0.0253
Related Products
Welcome back, may I help you?