
* Images are for reference only
CFM14JA180R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- CFM14JA180R
- JLCPCB Part #
- C2642443
- Package
- Plugin,D1.7xL3.3mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 180Ω 250mW Carbon Film Resistor ±5% 插件,D1.7xL3.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2559
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
200+
$0.0037
500+
$0.0036
1000+
$0.0035
Welcome back, may I help you?