
* Images are for reference only
CF1JT150R
Extended
- Manufacturer
- SEI(Stackpole Elec)
- MFR.Part #
- CF1JT150R
- JLCPCB Part #
- C2590611
- Package
- Plugin,D4.5xL11mm
- Description
- -400ppm/℃~0ppm/℃ -55℃~+155℃ 150Ω 1W Carbon Film Resistor ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0481
200+
$0.0187
500+
$0.0180
1000+
$0.0177
Related Products
Welcome back, may I help you?