
* Images are for reference only
MS621FE-FL11E
Extended
- Manufacturer
- Seiko
- MFR.Part #
- MS621FE-FL11E
- JLCPCB Part #
- C80909
- Package
- -
- Description
- 1 Piece 2.2mm 3V 5.5mAh 6.8mm Battery Lithium-ion Rechargeable - ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105026
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 104814
In-stock Item Pricing
Qty Unit Price
1+
$0.6207
10+
$0.5789
200+
$0.5033
1000+
$0.4808
Related Products
Welcome back, may I help you?