
* Images are for reference only
SEAF-20-01-L-04-2-RA-GP-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAF-20-01-L-04-2-RA-GP-K-TR
- JLCPCB Part #
- C3643333
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 2.7A 240V 4 80P Copper alloy Gold Slot Type Butting Surface Mount, Right Angle SMD,P=1.27mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$18.2962
10+
$17.6385
Welcome back, may I help you?