
* Images are for reference only
SE30AFJ-M3/6A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SE30AFJ-M3/6A
- JLCPCB Part #
- C2928654
- Package
- DO-221AC
- Description
- -55℃~+175℃ 1 10uA 19pF 40A 600V ESD Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 269
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$0.4076
Welcome back, may I help you?