
* Images are for reference only
SDURF860
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDURF860
- JLCPCB Part #
- C260385
- Package
- TO-220AC-2
- Description
- -55℃~+150℃ 1 Independent 1.18V@8A 110A 15nA@600V 42ns 600V 8A TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3830
50+
$0.3009
150+
$0.2671
500+
$0.2237
2500+
$0.2044
5000+
$0.1915
10000+
$0.1899
20000+
$0.1883
Related Products
Welcome back, may I help you?