
* Images are for reference only
SDURD1560
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDURD1560
- JLCPCB Part #
- C499750
- Package
- DPAK
- Description
- -55℃~+150℃ 1 Independent 1.6V@15A 15A 160A 30ns 400nA@600V 600V DPAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 756
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 753
In-stock Item Pricing
Qty Unit Price
1+
$0.5107
10+
$0.4076
30+
$0.3641
100+
$0.3077
500+
$0.2530
1000+
$0.2385
Related Products
Welcome back, may I help you?