
* Images are for reference only
SDURB2060A
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDURB2060A
- JLCPCB Part #
- C493151
- Package
- D2PAK
- Description
- -55℃~+125℃ 1 Independent 160A 2.1V@20A 20A 2uA@600V 30ns 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$0.9231
10+
$0.7491
30+
$0.6621
100+
$0.5752
500+
$0.5236
800+
$0.4962
Related Products
Welcome back, may I help you?