
* Images are for reference only
SDUR560
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDUR560
- JLCPCB Part #
- C499751
- Package
- TO-220AC-2
- Description
- -55℃~+150℃ 1 Independent 1.14V@5A 40ns 5A 5uA 600V 60A TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.3644
50+
$0.2886
150+
$0.2562
500+
$0.2157
2000+
$0.1977
5000+
$0.1869
Related Products
Welcome back, may I help you?