
* Images are for reference only
SDUR530
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDUR530
- JLCPCB Part #
- C260358
- Package
- ITO-220AC
- Description
- -55℃~+150℃ 1 Independent 300V 32ns 40nA@400V 5A 70A 960mV@5A ITO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5623
10+
$0.4447
50+
$0.3947
100+
$0.3335
500+
$0.3045
1000+
$0.2884
2000+
$0.2852
4000+
$0.2836
Related Products
Welcome back, may I help you?