
* Images are for reference only
SDUR3040WT
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SDUR3040WT
- JLCPCB Part #
- C16197353
- Package
- TO-247-3
- Description
- -55℃~+150℃ 1.25V@15A 10uA 200A 30A 400V 45ns TO-247-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.2904
10+
$1.0794
25+
$0.8909
100+
$0.7604
500+
$0.7024
1000+
$0.6750
Related Products
Welcome back, may I help you?