
* Images are for reference only
SDR1307-391KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1307-391KL
- JLCPCB Part #
- C1331925
- Package
- SMD,13x13mm
- Description
- 1.5A 1A 390uH 600mΩ ±10% SMD,13x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.8759
10+
$1.5920
30+
$1.4146
100+
$1.2323
400+
$1.1501
800+
$1.1146
Related Products
Welcome back, may I help you?