
* Images are for reference only
SDR0302-102KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-102KL
- JLCPCB Part #
- C2042392
- Package
- SMD,3x2.8mm
- Description
- 1mH 26Ω 70mA 90mA ±10% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.2904
10+
$0.2823
30+
$0.2775
100+
$0.2726
Related Products
Welcome back, may I help you?