
* Images are for reference only
SDP810-500PA-D
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SDP810-500PA-D
- JLCPCB Part #
- C153056
- Package
- Plugin
- Description
- -20℃~+85℃ -5hpa~5hpa 1uA 3V~5.5V 3ms I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes 插件 Differential Pressure Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$26.6693
10+
$24.7007
Related Products
Welcome back, may I help you?