
* Images are for reference only
SDP37-125PA-TR-250PCS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SDP37-125PA-TR-250PCS
- JLCPCB Part #
- C5886015
- Package
- SMD-16P
- Description
- -20℃~+85℃ -5pa~1.25hpa 0.025pa 3V~3.6V 5ms On-chip temperature compensation Yes SMD-16P Differential Pressure Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$37.7853
Related Products
Welcome back, may I help you?