
* Images are for reference only
SDP31-500PA-TR-250PCS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SDP31-500PA-TR-250PCS
- JLCPCB Part #
- C7075281
- Package
- SMD-16P
- Description
- -40℃~+85℃ -5hpa~5hpa 0.03pa 1uA 3.3V 3ms I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes SMD-16P Differential Pressure Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 148
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$29.0030
Related Products
Welcome back, may I help you?